STD05Y-X

Heilind Number:RYCSTD05Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-X
ECAD Model:
3D Model

Description:

STD05Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-X
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:8-1768043-2
SKU:RYCSTD05Y-X

Detailed Description

Enhance cable identification with our STD05Y-X marker, designed for efficient labeling in yellow with a distinct black legend, perfect for quick visual recognition in various applications. Part of the Agastat 7000 series, this snap-on marker is crafted from durable polyoxymethylene, ensuring longevity and reliability. Its straight marker cut facilitates easy installation on cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). Compliant with RoHS standards, this marker is not only functional but also environmentally friendly. Ideal for use in labeling and organizing wire and cable systems, it belongs to our extensive range of label and identification products, making cable management a breeze. Elevate your labeling process with the STD05Y-X marker, the perfect solution for efficient cable identification.