| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05Y-Y |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 8-1768043-3 |
| SKU: | RYCSTD05Y-Y |
STD05Y-Y
| Heilind Number: | RYCSTD05Y-Y |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05Y-Y |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our Snap-On Marker in vibrant Yellow. Designed for quick and easy installation, this straight-cut marker is part of the Agastat 7000 series, known for its high quality and durability. Made of Polyoxymethylene, it ensures reliable performance in various applications. The black legend stands out clearly against the bright background, providing easy readability. Compatible with cables ranging from .091 to .118 inches (2.3 to 3mm) in diameter, it offers versatile usage. Perfect for organizing and labeling wires, this marker is an essential component in any labeling project. Stay compliant with RoHS regulations and streamline your cable management with this efficient and professional-grade solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

