STD05Y-Z

Heilind Number:RYCSTD05Y-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-Z
ECAD Model:
3D Model

Description:

STD05Y-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-Z
Color:Yellow
Legend:Z
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:8-1768043-4
SKU:RYCSTD05Y-Z

Detailed Description

Enhance cable organization with our STD05Y-Z marker, designed for efficient identification in various applications. Featuring a vibrant yellow hue and a sleek black legend "Z," this snap-on marker from the Agastat 7000 series is both eye-catching and functional. Crafted from durable polyoxymethylene, it ensures long-lasting performance, while its straight-cut design guarantees easy installation. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatility in labeling tasks. Perfect for use in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a must-have for efficient cable management systems.