STD06W-0

Heilind Number:RYCSTD06W-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-0
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:134056-000
SKU:RYCSTD06W-0

Detailed Description

Enhance cable organization with our STD06W-0 Snap-On marker in white. Designed for easy identification, this RoHS-compliant marker is a reliable solution for labeling cables in various applications. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight marker cut and black legend on a white background provide clear visibility, while its compatibility with cables ranging from .102 to .138 inches (2.6 to 3.5 mm) makes it versatile. Part of the Agastat 7000 series, it guarantees quality and precision. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves, this marker is essential for efficient cable management. Upgrade your labeling system with this professional-grade solution.