STD06W-1

Heilind Number:RYCSTD06W-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-1
Color:White
Legend:1
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:712904-000
SKU:RYCSTD06W-1

Detailed Description

Enhance cable organization with our STD06W-1 Snap-On marker, designed for efficient identification in white. Compliant with RoHS standards, this marker is not only high-quality but also environmentally friendly. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The straight-cut design and black legend offer clear and professional labeling. Part of the Agastat 7000 series, it guarantees compatibility with cables ranging from 2.6 to 3.5mm in diameter. Perfect for various industries, this marker is a must-have for efficient labeling and identification tasks. Browse our Label & Identification Products for more options to streamline your cable management.