STD06W-2

Heilind Number:RYCSTD06W-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-2
Color:White
Legend:2
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:478630-000
SKU:RYCSTD06W-2

Detailed Description

Easily identify cables with our STD06W-2 Snap-On cable marker in White. Designed for quick installation, this marker features a straight-cut design and is compatible with cables ranging from .102 to .138 inches (2.6 to 3.5 mm) in diameter. RoHS compliant and made of durable polyoxymethylene, it ensures long-lasting performance. The black legend "2" stands out clearly against the white background, perfect for efficient cable organization. Part of the Agastat 7000 series, this marker is a reliable choice for labeling applications in various industries. Perfect for use in combination with our Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves for comprehensive cable identification solutions.