STD06W-3

Heilind Number:RYCSTD06W-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-3
Color:White
Legend:3
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:991038-000
SKU:RYCSTD06W-3

Detailed Description

Enhance cable organization with our STD06W-3 snap-on marker, a reliable solution for quick and efficient identification. Designed for seamless application, this white marker features a bold black legend '3', ensuring clear visibility in any setting. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight marker cut and compatible cable diameter of .102 - .138 inches (2.6 - 3.5 mm) make it versatile for various applications. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for use in the Agastat 7000 series, this marker is an essential component for labeling and identifying wires and cables in any project. Explore our Label & Identification Products for more options to streamline your organization needs.