STD06W-4

Heilind Number:RYCSTD06W-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-4
Color:White
Legend:4
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:662434-000
SKU:RYCSTD06W-4

Detailed Description

Enhance cable identification with our versatile Snap-On marker, a must-have for efficient labeling in industrial settings. Crafted from durable Polyoxymethylene in a sleek white hue, this marker features a sharp black legend denoting the number 4, adding clarity to your cable organization. Compliant with RoHS standards, it ensures eco-friendly practices without compromising on quality. The straight marker cut and precise dimensions make it easy to install on cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Part of the Agastat 7000 series, it guarantees compatibility and seamless integration with other products. Trust in this essential tool for streamlined labeling processes, available in our wide range of Label & Identification Products.