| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-5 |
| Color: | White |
| Legend: | 5 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 531934-000 |
| SKU: | RYCSTD06W-5 |
STD06W-5
Specifications
Detailed Description
Effortlessly label cables with our STD06W-5 Snap-On marker, part of the Agastat 7000 series. Designed for quick installation, this durable white marker is RoHS compliant and made of high-quality Polyoxymethylene. Featuring a straight marker cut and a black legend, it ensures clear and lasting identification. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatile use in various applications. Perfect for organizing and distinguishing cables, it belongs to our wide range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

