| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-6 |
| Color: | White |
| Legend: | 6 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 177598-000 |
| SKU: | RYCSTD06W-6 |
STD06W-6
Specifications
Detailed Description
Enhance cable identification with our versatile Snap-On Marker STD06W-6, designed for seamless labeling in white with bold black numbering. Compliant with RoHS standards, this marker is environmentally friendly and durable, crafted from high-quality Polyoxymethylene. Its straight-cut design allows for easy application on cables with a diameter ranging from 2.6 to 3.5 mm. Part of the Agastat 7000 series, it ensures compatibility and uniformity in your labeling system. Perfect for organizing and identifying wires, it offers efficient and reliable cable management in various applications. Elevate your labeling process with this essential accessory in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

