| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-8 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 384682-000 |
| SKU: | RYCSTD06W-8 |
STD06W-8
Specifications
Detailed Description
Ensure efficient cable identification with our STD06W-8 marker. Compliant with RoHS standards, this white marker features the number 8 in bold black lettering, making it easy to spot and read. Part of the Agastat 7000 series, it is crafted from durable Polyoxymethylene for long-lasting use. With a straight cut for seamless application, this snap-on marker is designed for cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Perfect for organizing and labeling wires, it falls under our extensive range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers. Stay organized and efficient with this essential cable management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

