STD06W-9

Heilind Number:RYCSTD06W-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-9
Color:White
Legend:9
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:965848-000
SKU:RYCSTD06W-9

Detailed Description

Enhance organization and efficiency in your workspace with our STD06W-9 marker. This RoHS-compliant snap-on accessory, designed for cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), features a sleek white finish with a bold black legend "9" for easy identification. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut and clip-on design make installation a breeze, perfect for labeling wire and cable systems with precision. Part of the Agastat 7000 series, this accessory is a must-have for any labeling and identification project. Elevate your cable management game with this essential tool, ideal for a wide range of applications in industries such as telecommunications, automotive, and electronics.