STD06W-B

Heilind Number:RYCSTD06W-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-B
Color:White
Legend:B
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:390550-000
SKU:RYCSTD06W-B

Detailed Description

Enhance cable identification with our STD06W-B marker, designed for seamless application on wires and cables. Constructed with durable white Polyoxymethylene material and featuring a sleek black legend, it ensures long-lasting visibility in any setting. Compliant with RoHS standards, this marker guarantees environmental responsibility. With a straight cut for easy installation, it's part of the Agastat 7000 series, known for quality and reliability. Snap it on effortlessly onto cables with a diameter range of .102 to .138 inches (2.6 to 3.5 mm), making it versatile for various applications. Ideal for organization and labeling in industrial or commercial environments, this marker is a must-have in your toolkit for efficient cable management.