| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-BLANK |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Chevron |
| Part Aliases: | 114376-000 |
| SKU: | RYCSTD06W-BLANK |
STD06W-BLANK
Specifications
Detailed Description
Enhance cable organization and identification with our Agastat 7000 series Chevron markers. Designed for seamless snap-on application, these white markers ensure efficient labeling on cables with a diameter ranging from 2.6 to 3.5 mm. Crafted from durable polyoxymethylene, they guarantee long-lasting performance in industrial environments. Featuring a sleek black legend color, these markers provide clear and easy-to-read labeling. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your cable management with these essential accessories, perfect for a wide range of applications in the manufacturing and engineering sectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

