| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-C |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | C |
| Marker Cut: | Straight |
| Part Aliases: | 286932-000 |
| SKU: | RYCSTD06W-C |
STD06W-C
Specifications
Detailed Description
Enhance cable organization and identification with our White Snap-On Marker, part of the Agastat 7000 series. Made of durable Polyoxymethylene, this marker ensures long-lasting performance in various environments. Its black legend, denoted by the letter "C," offers clear and concise labeling. The straight marker cut allows for easy installation on cables ranging from 2.6 to 3.5 mm in diameter. Compliant with RoHS standards, it is a reliable choice for eco-conscious projects. Suitable for a wide range of applications, from industrial to residential, this marker is a must-have for efficient cable management.

