| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-D |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | 651444-000 |
| SKU: | RYCSTD06W-D |
STD06W-D
Specifications
Detailed Description
Enhance cable organization and identification with our Agastat 7000 series Snap-On marker. Made of durable white Polyoxymethylene, this marker features the letter "D" in black, ensuring clear and lasting labeling. Designed for easy installation, it accommodates cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Compliant with RoHS regulations, it guarantees environmentally friendly usage. Ideal for various applications, this Straight-cut marker is a reliable solution for efficient cable management.

