| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-E |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | E |
| Marker Cut: | Straight |
| Part Aliases: | 574158-000 |
| SKU: | RYCSTD06W-E |
STD06W-E
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker in White. Designed for quick and efficient labeling, this straight-cut marker boasts RoHS compliance and durable Polyoxymethylene construction. With a sleek Black legend, it offers clear identification for cables with diameters ranging from .102 to .138 inches (2.6-3.5 mm). Perfect for a variety of applications, this marker is a reliable solution for maintaining order in any wiring setup. Elevate your labeling game with this essential Wire & Cable Marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

