| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-EARTH |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768043-5 |
| SKU: | RYCSTD06W-EARTH |
STD06W-EARTH
Specifications
Detailed Description
Enhance your cable organization with our STD06W-EARTH marker from the Agastat 7000 series. Crafted from durable Polyoxymethylene in a sleek white hue, this Snap-On marker ensures efficient identification of cables. Featuring the word "Earth" in bold black lettering, it complies with RoHS standards for environmental responsibility. With a straight cut design, it easily attaches to cables with a diameter ranging from .102 to .138 inches (2.6-3.5 mm). Perfect for labeling in industrial or commercial settings, this marker is a reliable solution for maintaining order in your workspace.

