| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-F |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 235542-000 |
| SKU: | RYCSTD06W-F |
STD06W-F
Specifications
Detailed Description
Enhance cable identification with our snap-on marker in white, designed for efficient organization in industrial settings. Compliant with RoHS regulations, this marker features a durable construction of Polyoxymethylene with straight-cut marker placement. Part of the Agastat 7000 series, it guarantees quality and reliability. The black legend on the white background ensures clear and lasting labeling. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatile application. Perfect for various industries, this marker is a vital tool for seamless cable management.

