| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-G |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 578874-000 |
| SKU: | RYCSTD06W-G |
STD06W-G
Specifications
Detailed Description
Enhance cable organization with our STD06W-G marker, designed for easy snap-on installation. Compliant with RoHS regulations, this white marker features a bold black legend "G" for clear identification. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. Suitable for cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), this marker is part of the Agastat 7000 series. Its straight cut and push-on design make it a convenient choice for various labeling applications in the field. Upgrade your cable management system with this reliable and efficient marker.

