| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-I |
| Color: | White |
| Legend: | I |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 195488-000 |
| SKU: | RYCSTD06W-I |
STD06W-I
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On marker, designed for seamless identification in industrial settings. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance, while its straight-cut design guarantees easy installation. Featuring a bold black "I" legend, it provides clear labeling for streamlined workflow. With RoHS compliance and compatibility with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it meets industry standards for both safety and efficiency. Perfect for use in a variety of applications, from labeling wires and cables to organizing components, this marker is an essential tool in any workplace. Upgrade your labeling system today with our high-quality, reliable marker.

