| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-J |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 257040-000 |
| SKU: | RYCSTD06W-J |
STD06W-J
Specifications
Detailed Description
Enhance organization and identification in your wiring projects with our STD06W-J marker. Designed for efficient cable labeling, this snap-on marker in sleek white polyoxymethylene features a straight cut for seamless application. The bold black legend "J" stands out clearly, ensuring easy recognition. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Part of the Agastat 7000 series, this marker is compatible with cables ranging from .102 to .138 inches (2.6 to 3.5 mm) in diameter. Perfect for a variety of applications, from industrial to residential, it is a reliable tool for efficient wire and cable marking.

