STD06W-K

Heilind Number:RYCSTD06W-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-K
Color:White
Legend:K
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:573384-000
SKU:RYCSTD06W-K

Detailed Description

Easily identify cables with our STD06W-K marker, designed for efficient cable management in professional and industrial settings. This RoHS-compliant marker is crafted from durable white Polyoxymethylene, ensuring longevity and reliability. Featuring a sleek black legend "K" for clear identification, it is part of the Agastat 7000 series known for quality. With a straight marker cut, it securely snaps on to cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Perfect for organizing wires in a range of applications, from telecommunications to electrical systems, this push-on marker is a must-have in your toolkit. Stay organized and streamline your workflow with this essential labeling solution.