| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 234826-000 |
| SKU: | RYCSTD06W-L |
STD06W-L
Specifications
Detailed Description
Enhance cable organization with our STD06W-L marker, designed for efficient labeling in various applications. This RoHS-compliant snap-on accessory, part of the Agastat 7000 series, boasts durable polyoxymethylene construction in a sleek white finish with a black legend for clear identification. With a straight marker cut, it easily attaches to cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), ensuring a secure fit. Perfect for use in labeling and identifying wires, this clip-on marker streamlines maintenance and troubleshooting tasks. Upgrade your labeling system with this essential wire and cable management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

