| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-M |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 273236-000 |
| SKU: | RYCSTD06W-M |
STD06W-M
Specifications
Detailed Description
Enhance cable identification with our STD06W-M Snap-On marker, designed for quick and convenient labeling in white. Compliant with ROHS standards, this marker features a straight cut for effortless application on cables with a diameter ranging from 2.6 to 3.5 mm. Part of the Agastat 7000 series, it is crafted from durable Polyoxymethylene, ensuring long-lasting performance. The black legend "M" provides clear and professional labeling, making it easy to organize and identify wires in various applications. Perfect for use in industrial settings, this marker is a reliable solution for efficient cable management.

