| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-P |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | P |
| Marker Cut: | Straight |
| Part Aliases: | 588992-000 |
| SKU: | RYCSTD06W-P |
STD06W-P
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Push-On Wire Marker in White. Crafted from durable Polyoxymethylene, this Snap-On marker features a sleek design with a straight cut for easy application. The black P legend adds a professional touch, ensuring clear identification. RoHS compliant and suitable for cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), this marker is a reliable solution for labeling needs in various industries. Perfect for efficient cable management, it belongs to our extensive range of Label & Identification Products, offering high-quality solutions for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

