| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-R |
| Color: | White |
| Legend: | R |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 455404-000 |
| SKU: | RYCSTD06W-R |
STD06W-R
Specifications
Detailed Description
Easily identify wires with our durable STD06W-R marker. Designed for quick installation, this snap-on sleeve in white features a bold black "R" legend for clear labeling. Made of high-quality Polyoxymethylene, it ensures long-lasting performance. With a straight-cut marker, it securely fits cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Part of the Agastat 7000 series, it guarantees compatibility and reliability. RoHS compliant, this product meets stringent environmental standards. Perfect for various applications, it falls under our extensive range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves. Upgrade your wire management system with this essential accessory.

