| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-S |
| Color: | White |
| Legend: | S |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 220668-000 |
| SKU: | RYCSTD06W-S |
STD06W-S
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 Series Snap-On Marker in White. Designed for seamless identification, this marker features a sleek black legend "S" for clear labeling. Made of durable Polyoxymethylene, it ensures long-lasting performance. The straight marker cut offers easy application, while its RoHS compliance guarantees environmental responsibility. Suitable for cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it's perfect for various labeling tasks in your workspace. Upgrade your cable management system with this efficient and reliable marker.

