| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 094824-000 |
| SKU: | RYCSTD06W-SLASH |
STD06W-SLASH
Specifications
Detailed Description
Enhance cable organization with our STD06W-SLASH marker, designed for effortless snap-on application. Crafted from durable polyoxymethylene in a sleek white hue, this marker features a straight cut for precision placement. Its black slash legend adds a bold touch to cables, while its RoHS compliance ensures environmental responsibility. Part of the Agastat 7000 series, this marker is compatible with cable diameters ranging from 2.6 to 3.5 mm, making it versatile for various applications. Perfect for labeling and identification, it is a must-have in any workspace for efficient cable management.

