STD06W-T

Heilind Number:RYCSTD06W-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-T
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-T
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:819568-000
SKU:RYCSTD06W-T

Detailed Description

Enhance cable identification with our STD06W-T marker, a durable solution for organizing wires in any setting. Designed for easy installation, this snap-on marker boasts a sleek white finish with bold black legend lettering, ensuring clear visibility. Crafted from high-quality polyoxymethylene, it guarantees long-lasting performance. The straight marker cut accommodates cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), making it versatile for various applications. RoHS compliant and part of the Agastat 7000 series, it meets stringent quality standards for environmental sustainability. Perfect for labeling tasks in the field or at home, this essential accessory falls under our extensive range of wire and cable markers, cards, and sleeves. Stay organized and efficient with the STD06W-T marker, an essential tool for any labeling project.