| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-U |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 639630-000 |
| SKU: | RYCSTD06W-U |
STD06W-U
Specifications
Detailed Description
Enhance cable identification with our STD06W-U marker, a vital component for organizing wire and cable systems. Designed for efficiency, this white Snap-On marker features a straight cut for seamless application. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. Compliant with RoHS regulations, it is both eco-friendly and safe for use. The black 'U' legend adds clarity to labeling, while its compatibility with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm) makes it versatile for different setups. Part of the Agastat 7000 series, this marker guarantees quality and reliability. Perfect for professionals in the field, it streamlines the process of cable organization and management. Elevate your labeling game with this essential tool, a must-have in any workspace dealing with wire and cable systems.

