| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-V |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 683320-000 |
| SKU: | RYCSTD06W-V |
STD06W-V
Specifications
Detailed Description
Enhance cable organization with our STD06W-V marker sleeve from the Agastat 7000 series. Designed for easy installation, this white snap-on sleeve features a durable Polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design accommodates cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), providing a secure fit for various applications. With a sleek black legend "V", it offers clear and efficient cable identification. Compliant with RoHS regulations, this marker sleeve is an environmentally friendly choice for your labeling needs. Suitable for use in a range of industries, it is a valuable addition to our selection of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management with the STD06W-V marker sleeve.

