| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-W |
| Color: | White |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 015462-000 |
| SKU: | RYCSTD06W-W |
STD06W-W
Specifications
Detailed Description
Enhance cable organization with our STD06W-W marker, a vital component of the Agastat 7000 series. Designed for easy installation, this white Snap-On marker features a durable Polyoxymethylene construction with a straight-cut marker for seamless application. Its versatile compatibility with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm) ensures a perfect fit for various wire types. The black legend "W" offers clear identification, while its RoHS compliance guarantees environmental responsibility. Ideal for labeling applications in industries such as telecommunications, automotive, and aerospace, this marker is a reliable solution for efficient cable management. Explore our range of Label & Identification Products for more options to streamline your workflow.

