| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-X |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 061564-000 |
| SKU: | RYCSTD06W-X |
STD06W-X
Specifications
Detailed Description
Easily identify cables with our STD06W-X marker, designed for efficient labeling in industrial settings. This RoHS-compliant snap-on sleeve, part of the Agastat 7000 series, features a sleek white body with a bold black legend "X". Made of durable polyoxymethylene, it ensures long-lasting performance. The straight-cut design allows for quick installation on cables with diameters ranging from 2.6 to 3.5 mm (.102 - .138 in), offering a secure fit. Perfect for organizing wire and cable systems, this marker is a must-have for any labeling project in the workplace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

