| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 004924-000 |
| SKU: | RYCSTD06W-Y |
STD06W-Y
Specifications
Detailed Description
Enhance cable organization with our Snap-On Wire Marker in White. Designed for easy installation, this marker is RoHS compliant and features a durable Polyoxymethylene construction for long-lasting use. With a straight marker cut and black legend, it ensures clear and professional labeling. Part of the Agastat 7000 series, it offers compatibility with cables ranging from .102 to .138 inches (2.6 to 3.5 mm). Perfect for a variety of applications, this marker is a reliable solution for efficient cable identification and management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

