| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-Z |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Z |
| Marker Cut: | Straight |
| Part Aliases: | 217706-000 |
| SKU: | RYCSTD06W-Z |
STD06W-Z
Specifications
Detailed Description
Enhance cable identification with our durable Snap-On marker, designed for easy installation on cables ranging from .102 to .138 inches in diameter. Crafted from high-quality white Polyoxymethylene, this RoHS-compliant marker ensures reliable performance while meeting environmental standards. Featuring a sleek black legend with the letter 'Z' from our Agastat 7000 series, it offers clear and long-lasting labeling. The straight-cut design and push-on functionality make it simple to apply, perfect for efficient cable management. Elevate your labeling needs with this essential accessory from our Wire & Cable Markers collection.

