| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-0 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Marker Cut: | Straight |
| Part Aliases: | 459072-000 |
| SKU: | RYCSTD06Y-0 |
STD06Y-0
Specifications
Detailed Description
Enhance cable identification with our STD06Y-0 marker, designed for efficient labeling in yellow. This RoHS-compliant snap-on accessory is part of the Agastat 7000 series, known for its quality and reliability. Crafted from durable Polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut marker features clear black legend printing, facilitating easy cable organization. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatile usage. Ideal for wire and cable marking applications, this push-on accessory is a must-have for maintaining efficient and organized cabling systems. Elevate your labeling process with this essential component in the Label & Identification Products category.

