| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-1 |
| Color: | Yellow |
| Legend: | 1 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 474550-000 |
| SKU: | RYCSTD06Y-1 |
STD06Y-1
Specifications
Detailed Description
Enhance cable identification with our STD06Y-1 marker in vibrant yellow. Compliant with RoHS standards, this Snap-On sleeve, part of the Agastat 7000 series, offers efficient labeling for wires and cables. Crafted from durable Polyoxymethylene, it ensures lasting performance. The straight-cut design and black legend detailing provide clear visibility. Compatible with cables ranging from .102 to .138 inches (2.6-3.5 mm) in diameter, it offers versatile application. Perfect for organization and easy identification, this marker is a must-have in any workspace dealing with electronics.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/24/2022 | P-22-022068 - Manufacturing location change. Following Part Numbers will be transferred from Roedermark plant in Germany to Tangier plant based in Morocco. | Download | |||

