| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-2 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | 493356-000 |
| SKU: | RYCSTD06Y-2 |
STD06Y-2
Specifications
Detailed Description
Easily identify cables with our STD06Y-2 marker in vibrant yellow. Part of the Agastat 7000 series, this Snap-On marker is made of durable polyoxymethylene and features a straight cut for seamless application. The black legend "2" stands out against the yellow background, ensuring clear labeling. With compatibility for cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatile use in various applications. Perfect for organizing and distinguishing cables, this marker is an essential tool in any labeling project.

