| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-3 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 3 |
| Marker Cut: | Straight |
| Part Aliases: | 444122-000 |
| SKU: | RYCSTD06Y-3 |
STD06Y-3
Specifications
Detailed Description
Easily identify cables with the STD06Y-3 Snap-On marker in vibrant yellow. Designed for quick and efficient installation, this marker is part of the Agastat 7000 series and is crafted from durable polyoxymethylene. The straight-cut design ensures a secure fit on cables with a diameter ranging from .102 to .138 inches (2.6-3.5 mm). Featuring a bold black legend, it offers clear and long-lasting identification. Perfect for organizing and labeling wires in various applications, this marker is a must-have for any professional workspace.

