| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 092458-000 |
| SKU: | RYCSTD06Y-5 |
STD06Y-5
Specifications
Detailed Description
Enhance cable identification with our STD06Y-5 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker is designed for efficient labeling on cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Crafted from durable polyoxymethylene, it ensures long-lasting performance in various industrial settings. The straight-cut design, along with the black legend, offers clear and professional marking. Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for organizing wires and cables, this marker is a valuable addition to any labeling toolkit.

