| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-6 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 6 |
| Marker Cut: | Straight |
| Part Aliases: | 226310-000 |
| SKU: | RYCSTD06Y-6 |
STD06Y-6
Specifications
Detailed Description
Enhance cable identification with our STD06Y-6 marker in vibrant yellow. Part of the Agastat 7000 series, this snap-on accessory features a durable polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design and black legend make it easy to label cables with precision. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers a versatile solution for organizing wires in various applications. Ideal for use in industries requiring RoHS compliance, this marker is a reliable choice for efficient cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

