| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-7 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 677496-000 |
| SKU: | RYCSTD06Y-7 |
STD06Y-7
Specifications
Detailed Description
Enhance cable identification with our STD06Y-7 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker is designed for efficient cable organization, featuring a straight cut for easy installation. Crafted from durable Polyoxymethylene, it ensures long-lasting performance. The black legend "7" provides clear labeling, ideal for various applications. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatility. Elevate your labeling process with this high-quality marker, a must-have in any workspace.

