| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-8 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | 729268-000 |
| SKU: | RYCSTD06Y-8 |
STD06Y-8
Specifications
Detailed Description
Enhance cable organization with the STD06Y-8 Snap-On Marker in vibrant Yellow. Part of the Agastat 7000 series, this marker is designed for seamless application on cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut and easy snap-on feature make installation a breeze. Featuring the number 8 in bold Black legend, it offers clear identification for effortless cable management. Ideal for a range of applications, this marker is a versatile solution for labeling and organizing wires effectively. Elevate your labeling process with the reliable STD06Y-8 Snap-On Marker.

