STD06Y-A

Heilind Number:RYCSTD06Y-A
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-A
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:087406-000
SKU:RYCSTD06Y-A

Detailed Description

Enhance cable identification with our STD06Y-A snap-on marker sleeve, ideal for organizing wires in any application. Designed for efficiency, this yellow sleeve is compliant with RoHS standards and features a durable construction of polyoxymethylene. The straight marker cut ensures a secure fit, with black lettering for clear labeling. Part of the Agastat 7000 series, it offers reliable performance and easy installation. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it is a versatile solution for various labeling needs. Suitable for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your cable management system with this high-quality marker sleeve.