| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-B |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | B |
| Marker Cut: | Straight |
| Part Aliases: | 757816-000 |
| SKU: | RYCSTD06Y-B |
STD06Y-B
Specifications
Detailed Description
Enhance cable organization with our STD06Y-B marker, designed for efficient identification in a vibrant yellow hue. Featuring a durable polyoxymethylene construction and straight-cut design, this Snap-On accessory ensures secure attachment to cables with diameters ranging from 2.6 to 3.5mm. The black legend "B" offers clear labeling, while RoHS compliance underscores our commitment to environmental responsibility. Part of the Agastat 7000 series, this marker is a reliable solution for labeling needs in various industries. Upgrade your cable management setup with this high-quality accessory, ideal for wire and cable marking applications.

