STD06Y-C

Heilind Number:RYCSTD06Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-C
Color:Yellow
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:621660-000
SKU:RYCSTD06Y-C

Detailed Description

Enhance cable identification with our STD06Y-C marker, a vital component in the Agastat 7000 series. Designed for efficiency and durability, this yellow snap-on marker is RoHS compliant, ensuring environmental responsibility. Crafted from high-quality polyoxymethylene, it guarantees longevity in even the most demanding environments. The sleek black legend "C" offers clear and concise labeling, while the straight marker cut simplifies installation. Compatible with cables ranging from .102 to .138 inches (2.6-3.5 mm), it provides versatility for various applications. Ideal for wire and cable marking, this product is a must-have in any labeling toolkit. Upgrade your organization and efficiency with our premium push-on marker.