| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-D |
| Color: | Yellow |
| Legend: | D |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 661096-000 |
| SKU: | RYCSTD06Y-D |
STD06Y-D
Specifications
Detailed Description
Easily identify cables with our STD06Y-D marker, designed for efficient labeling in industrial settings. Featuring a vibrant yellow color with a bold black legend "D," this RoHS-compliant snap-on marker is part of the Agastat 7000 series. Crafted from durable polyoxymethylene, it ensures longevity and reliability. The straight marker cut allows for easy installation on cables with a diameter ranging from 2.6 to 3.5 mm (.102 - .138 in). Perfect for organizing and distinguishing wires, this Push-On marker is a must-have in any workspace. Shop now for all your labeling and identification needs.

