STD06Y-DOT

Heilind Number:RYCSTD06Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-DOT
ECAD Model:
3D Model

Description:

STD06Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-DOT
Color:Yellow
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:2-1768044-0
SKU:RYCSTD06Y-DOT

Detailed Description

Enhance cable organization with the STD06Y-DOT Snap-On marker, a vital component of the Agastat 7000 series. Crafted from durable yellow Polyoxymethylene, this marker features a straight cut for seamless application. The black legend provides clear identification, while the clip-on design ensures easy installation on cables ranging from .102 to .138 inches (2.6 to 3.5 mm) in diameter. Compliant with RoHS standards, this marker guarantees both quality and environmental responsibility. Perfect for labeling and organizing wires, it is a must-have in any professional setting. Explore the range of Push-On, Clip-On Markers & Sleeves for comprehensive cable management solutions.