| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-E |
| Color: | Yellow |
| Legend: | E |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 056868-000 |
| SKU: | RYCSTD06Y-E |
STD06Y-E
Specifications
Detailed Description
Enhance cable organization with our STD06Y-E marker, specially designed for Agastat 7000 series applications. Crafted from durable polyoxymethylene in a vibrant yellow hue, this snap-on marker ensures quick and secure attachment. The straight-cut design, ideal for cables ranging from .102 to .138 inches (2.6 to 3.5 mm), guarantees a perfect fit. Featuring a bold black legend "E," it offers clear and permanent identification. Compliant with RoHS regulations, this marker is not only functional but also environmentally friendly. Perfect for a variety of labeling tasks, it belongs to our extensive range of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves. Elevate your cable management with this high-quality accessory.

